Sign in to ask questions about the Onsemi CAT431LEUK-TE7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT431LEUK-TE7 technical specifications.
| Package/Case | SOT-23-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT431LEUK-TE7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
