
The CAT5110TBI-00T is a surface-mount device with a SOT-23-6 package, rated for operation between -40°C and 85°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. The device draws a supply current of 25uA. It is available in quantities of 3000, packaged in tape and reel.
Onsemi CAT5110TBI-00T technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Supply Current | 25uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5110TBI-00T to view detailed technical specifications.
No datasheet is available for this part.