
The CAT5112VI-50-T3 is a 32-position non-volatile memory device from Onsemi. It operates within a temperature range of -40°C to 85°C and is supplied at 5V. The device is packaged in a SOIC package and is RoHS compliant. It has a maximum supply voltage of 6V and a minimum supply voltage of 2.5V. The device consumes a supply current of 200uA and has a resistance of 50kR.
Sign in to ask questions about the Onsemi CAT5112VI-50-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5112VI-50-T3 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.5V |
| Number of Positions | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5112VI-50-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
