
The CAT5112ZI-00-G is a 32-position non-volatile memory from Onsemi, packaged in an MSOP case. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.5V and 6V. The device has a resistance of 100kR and a supply current of 200uA. It is RoHS compliant and available in rail/Tube packaging.
Sign in to ask questions about the Onsemi CAT5112ZI-00-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5112ZI-00-G technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of Positions | 32 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5112ZI-00-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
