
The CAT5112ZI-50-G is a 32-position non-volatile memory from Onsemi, packaged in an MSOP case. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.5V and 6V. The device has a supply current of 200uA and is RoHS compliant.
Onsemi CAT5112ZI-50-G technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.5V |
| Number of Positions | 32 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| RoHS | Compliant |
No datasheet is available for this part.
