
The CAT5113Y-10 is a surface-mount resistor with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 6V and a minimum supply voltage of 2.5V. The resistor is packaged in a TSSOP package and is available in quantities of 100. It is compliant with RoHS regulations and has a supply current of 100uA.
Sign in to ask questions about the Onsemi CAT5113Y-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5113Y-10 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5113Y-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
