
The CAT5113ZI-00-GT3 is a non-volatile memory device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 5V, with a minimum supply voltage of 2.5V and a maximum supply voltage of 6V. The device has a resistance of 100kΩ and a supply current of 100μA. It is packaged in a tape and reel format with 3000 units per package and is RoHS compliant.
Sign in to ask questions about the Onsemi CAT5113ZI-00-GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5113ZI-00-GT3 technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of Positions | 100 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5113ZI-00-GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
