
The CAT5115PI-10 is a 10kR resistor from Onsemi, packaged in a PDIP, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 2.5V. The resistor has a supply current of 100uA and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 10kR |
| RoHS Compliant | No |
| Supply Current | 100uA |
| RoHS | Not Compliant |