The CAT5116VI-T3 is a non-volatile memory IC with 100 positions, operating on a 5V supply voltage with a maximum of 5.5V. It has a resistance of 32kR and is packaged in a SOIC package. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It is available in a tape and reel packaging with 3000 units per package, and has a supply current of 100uA.
Onsemi CAT5116VI-T3 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.5V |
| Number of Positions | 100 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 32kR |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| RoHS | Compliant |
No datasheet is available for this part.