
The CAT5116ZI-G is a non-volatile memory device from Onsemi, packaged in an MSOP case. It operates over a temperature range of -40°C to 85°C. This device is RoHS compliant and not radiation hardened. The memory type is non-volatile, with a resistance of 32kR.
Sign in to ask questions about the Onsemi CAT5116ZI-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5116ZI-G technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Number of Positions | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 32kR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5116ZI-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
