Digital Potentiometer ICs Ind Temp 100K Up/Dwn
Onsemi CAT5118TBI-00T technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Resistor Type | Potentiometer |
| Supply Current | 25uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5118TBI-00T to view detailed technical specifications.
No datasheet is available for this part.