The CAT5119SDI-00GT3 is a digital potentiometer from Onsemi with a nominal supply voltage of 5V and an industrial temperature grade. It has a 6-pin TSSOP package and operates over a temperature range of -40°C to 85°C. This device is suitable for applications requiring a digital potentiometer with a high level of precision and reliability.
Onsemi CAT5119SDI-00GT3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT5119SDI-00GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.