
The CAT5125TBI-50GT3 is a volatile memory device with a linear taper, available in a 32-position configuration. It operates over a temperature range of -40°C to 85°C, with a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. The device is mounted in a surface mount package, specifically the SOT-23-6, and is RoHS compliant. The CAT5125TBI-50GT3 has a supply current of 25uA and a resistance of 50kR.
Sign in to ask questions about the Onsemi CAT5125TBI-50GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5125TBI-50GT3 technical specifications.
| Package/Case | SOT-23-6 |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Positions | 32 |
| Number of Taps | 32 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | MiniPot™ |
| Supply Current | 25uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5125TBI-50GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.