
The CAT521JI is a single-element Zener diode with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. The diode is mounted using surface mount technology and has a resistance of 24kΩ. It is available in a 55-piece package quantity in a rail or tube packaging format.
Onsemi CAT521JI technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Resistance | 24kR |
| RoHS Compliant | No |
| Supply Current | 600uA |
| RoHS | Not Compliant |
No datasheet is available for this part.
