
The CAT803RSDI-T3 is a single voltage monitor IC from Onsemi, operating over a temperature range of -40°C to 85°C. It has a maximum power dissipation of 175mW and a typical operating supply current of 15uA. The device is RoHS compliant and available in tape and reel packaging for surface mount applications. The CAT803RSDI-T3 monitors a single voltage and has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.2V.
Onsemi CAT803RSDI-T3 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Reset Threshold Voltage | 2.66V |
| Min Reset Threshold Voltage | 2.59V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 2.66V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 2.59V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT803RSDI-T3 to view detailed technical specifications.
No datasheet is available for this part.