
The CAT808NTFI-27 is a 1-channel voltage monitor with an accuracy of 3%. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 6V. The device is RoHS compliant and packaged in tape and reel quantities of 1000. It consumes an operating supply current of 5uA and features a watchdog timer is not available on this device.
Sign in to ask questions about the Onsemi CAT808NTFI-27 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT808NTFI-27 technical specifications.
| Accuracy | 3% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.2V |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 5uA |
| Overvoltage Threshold | 2.78V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.7V |
| Undervoltage Threshold | 2.62V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT808NTFI-27 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.