
The CAT810ZEU-T10 is a 1-channel zener voltage monitor from Onsemi. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 320mW. The device is available in a SOT-23-3 package, supplied on tape and reel in quantities of 10,000. It is not RoHS compliant.
Sign in to ask questions about the Onsemi CAT810ZEU-T10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT810ZEU-T10 technical specifications.
| Package/Case | SOT-23-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 6uA |
| Overvoltage Threshold | 2.35V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Undervoltage Threshold | 2.28V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT810ZEU-T10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.