The CAT812ZEUS-T10 is a single zener diode from Onsemi with a maximum operating temperature range of -40°C to 85°C. It has a maximum power dissipation of 320mW and operates on a supply voltage between 1.2V and 5.5V. The diode is packaged in a SOT-143-4 case and is available in quantities of 10,000 per reel. The CAT812ZEUS-T10 is not RoHS compliant.
Onsemi CAT812ZEUS-T10 technical specifications.
| Package/Case | SOT-143-4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 6uA |
| Overvoltage Threshold | 2.35V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Undervoltage Threshold | 2.28V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
No datasheet is available for this part.