
The CAT8801XSD-GT3 is a simple reset/power-on reset IC with a threshold voltage of 2V. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The device has a single voltage monitoring capability and features an active low reset output. A reset timeout of 140ms is also available. The IC is packaged in tape and reel format.
Onsemi CAT8801XSD-GT3 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| Threshold Voltage | 2V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT8801XSD-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.