
Precision Analog Voltage Reference, SOT-23, 3 Lead, 1.3x2.9, 3000-REEL
Onsemi CAT8900B180TBGT3 technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 1.8V |
| Max Supply Current | 800nA |
| Mount | Surface Mount |
| Operating Supply Current | 800nA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.06% |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT8900B180TBGT3 to view detailed technical specifications.
No datasheet is available for this part.
