
The CAT93C57XA is a 2Kb MICROWIRE microcontroller from Onsemi, packaged in a SOIC case. It operates over a temperature range of -40°C to 105°C and can handle supply voltages between 2.5V and 5.5V. This device is RoHS compliant and available in quantities of 94, packaged in rail/Tube packaging.
Sign in to ask questions about the Onsemi CAT93C57XA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT93C57XA technical specifications.
| Package/Case | SOIC |
| Interface | MICROWIRE |
| Max Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Min Supply Voltage | 2.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT93C57XA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.