
The CD4007CMX is a 3-input 3-output inverting logic gate from Onsemi. It is packaged in SOIC and operates over a temperature range of -55°C to 125°C. The gate can handle supply voltages between 3V and 15V. The CD4007CMX is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi CD4007CMX technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 50ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
