
The CD40106BCM_Q is a hex inverter manufactured by Onsemi. It features a SOIC package and operates over a temperature range of -40°C to 125°C. The device can handle a maximum supply voltage of 15V and a minimum supply voltage of 3V. It has a propagation delay of 160ns and can source a high level output current of -4.2mA and a low level output current of 4.2mA.
Checking distributor stock and pricing after the page loads.
Onsemi CD40106BCM_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4.2mA |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Number of Circuits | 6 |
| Packaging | Rail/Tube |
| Propagation Delay | 160ns |
| Series | CD40106BC |
| RoHS | Not Compliant |
No datasheet is available for this part.