
The CD4013BCMQ is a dual D-type flip-flop from Onsemi, packaged in a SOIC case. It can handle a maximum supply voltage of 15V and a minimum supply voltage of 3V. The device operates within a temperature range of -55°C to 125°C. The flip-flop has a propagation delay of 350ns and can source a high-level output current of -4.2mA and a low-level output current of 4.2mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| High Level Output Current | -4.2mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Number of Circuits | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 350ns |
| Series | CD4013BC |
| RoHS | Not Compliant |