
The CD4013BCN_Q is a dual D-type flip-flop integrated circuit from Onsemi. It features a PDIP package and operates over a temperature range of -55°C to 125°C. The device has a maximum supply voltage of 15V and a minimum supply voltage of 3V. With a propagation delay of 350ns, this flip-flop is suitable for high-speed applications. The CD4013BCN_Q is available in a rail/Tube packaging with 2500 units per package.
Sign in to ask questions about the Onsemi CD4013BCN_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CD4013BCN_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -4.2mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Number of Circuits | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 350ns |
| Series | CD4013BC |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CD4013BCN_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
