
The CD40175BCMX is a quad 2-input NAND gate from Onsemi. It features a SOIC package and operates over a temperature range of -55°C to 125°C. The device can handle supply voltages from 3V to 15V and has a propagation delay of 300ns. The CD40175BCMX is not RoHS compliant.
Onsemi CD40175BCMX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4.2mA |
| Input Type | SINGLE-ENDED |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 300ns |
| RoHS Compliant | No |
| Series | CD40175BC |
| RoHS | Not Compliant |
No datasheet is available for this part.
