
The CD4019BCM is a quad 3-state buffer with four gates, operating at a maximum supply voltage of 15V and minimum supply voltage of 3V. It features high level output current of -1.8mA and low level output current of 4.2mA. The device is packaged in a SOIC package and is available in rail/Tube packaging. The CD4019BCM has a propagation delay of 300ns and can operate at a maximum temperature of 125°C. It is not RoHS compliant.
Onsemi CD4019BCM technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -1.8mA |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 300ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
