
Counter Shift Registers 8-Stage Shift Reg
Onsemi CD4021BCN_Q technical specifications.
| Package/Case | PDIP |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Number of Circuits | 8 |
| Number of Input Lines | 9 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Propagation Delay | 140ns |
| Series | CD4021BC |
| RoHS | Not Compliant |
No datasheet is available for this part.
