
NAND Gate 3-Element 3-IN CMOS 14-Pin SOIC N Rail
Checking distributor stock and pricing after the page loads.
Onsemi CD4023BCM technical specifications.
| Package/Case | SOIC N |
| High Level Output Current | -4.2mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 250ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | CD4023BC |
| Technology | CMOS |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
