
The CD4029BCN is a 4-bit counter IC from Onsemi, packaged in a DIP-8 package, suitable for through-hole mounting. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS. The device features a maximum supply voltage of 15V and a minimum supply voltage of 3V, with a clock frequency of 3.7MHz. It is a lead-free device and is part of the 4000B series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CD4029BCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3.7MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4029BCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
