
The CD4046BCM is a CMOS integrated circuit with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a maximum supply voltage of 15V and a minimum supply voltage of 3V. The device is packaged in a lead-free SOIC package and is suitable for surface mount applications. It operates at a maximum frequency of 1.6MHz and is RoHS compliant.
Onsemi CD4046BCM technical specifications.
| Package/Case | SOIC |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 1.6MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.