
The CD4049UBCN_Q is a hex inverter from Onsemi, packaged in a PDIP case. It can handle a maximum power dissipation of 700mW and operates within a supply voltage range of 3V to 15V. The device has six input lines and six output lines, with a propagation delay of 85ns. It can withstand operating temperatures between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
Onsemi CD4049UBCN_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -8mA |
| Low Level Output Current | 35mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 85ns |
| RoHS | Not Compliant |
No datasheet is available for this part.