Buffers & Line Drivers Hex Non-Inv Buffer
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| High Level Output Current | -8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 35mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 45ns |
| RoHS | Not Compliant |
