
Logic Gates Qd 2-Inp NAND Sc Trg
Onsemi CD4093BCN_Q technical specifications.
| High Level Output Current | -4.2mA |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 450ns |
| RoHS | Not Compliant |
No datasheet is available for this part.