Sign in to ask questions about the Onsemi CD4094BCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CD4094BCN technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 12V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Propagation Delay | 190ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 840ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4094BCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
