
The CD4503BCM is a 6-input 3-state logic gate from Onsemi, packaged in a SOIC case. It can handle a maximum power dissipation of 500mW and operates within a temperature range of -55°C to 125°C. The device is RoHS compliant and can be supplied with a voltage between 3V and 15V.
Onsemi CD4503BCM technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8.2mA |
| Low Level Output Current | 19.95mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Number of Input Lines | 6 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.