
The CD4511BCWM is a 4-input 7-output CMOS decoder/latch from Onsemi. It operates over a temperature range of -55°C to 125°C and can handle supply voltages between 3V and 15V. The device features a high level output current of -25mA and a low level output current of 4.2mA. It is packaged in a surface mount SOIC package and is RoHS compliant.
Onsemi CD4511BCWM technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -25mA |
| Logic Function | Decoder, Latch |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 7 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1440ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | CD4511BC |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.
