
Encoders, Decoders, Multiplexers & Demultiplexers Latch/Decoder/Driver
Onsemi CD4511BCWMX technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CD4511BC |
| RoHS | Not Compliant |
No datasheet is available for this part.
