Onsemi CD4512BCMX technical specifications.
| Package/Case | SOIC |
| Logic Function | Mux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 150ns |
| RoHS Compliant | Yes |
| Series | CD4512BC |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4512BCMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
