
The CD4512BCN is an 8-input mux with 1 output, operating from 3V to 15V with a maximum power dissipation of 700mW. It is packaged in a PDIP and is RoHS compliant. The device can operate over a temperature range of -55°C to 125°C with a propagation delay of 150ns.
Sign in to ask questions about the Onsemi CD4512BCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CD4512BCN technical specifications.
| Package/Case | PDIP |
| Logic Function | Mux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 700mW |
| Propagation Delay | 150ns |
| RoHS Compliant | Yes |
| Series | CD4512BC |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4512BCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
