
Onsemi CD4514BCWM technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -3.6mA |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 16 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1100ns |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| Series | CD4514BC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4514BCWM to view detailed technical specifications.
No datasheet is available for this part.
