
Encoders, Decoders, Multiplexers & Demultiplexers 4-Bit Decoders
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CD4514BC |
| RoHS | Not Compliant |
