
The CD4528BCM is a multivibrator logic function IC from Onsemi, operating between 3V and 15V with a typical operating supply voltage of 12V. It can handle high level output currents of up to -1.8mA and low level output currents of up to 4.2mA. The device is RoHS compliant and can operate within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Onsemi CD4528BCM technical specifications.
| High Level Output Current | -1.8mA |
| Logic Function | Multivibrator |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 12V |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| RoHS Compliant | Yes |
| Series | CD4528BC |
| RoHS | Compliant |
