
Dual-circuit CMOS multivibrator IC with a 100ns propagation delay. Features a wide operating supply voltage range of 3V to 15V, supporting a nominal 12V. Offers independent circuits with a low-level output current of 4.2mA and a high-level output current of -4.2mA. Designed for through-hole mounting in a DIP package, operating from -55°C to 125°C. This RoHS compliant component is lead-free.
Onsemi CD4538BCN technical specifications.
| Package/Case | DIP |
| High Level Output Current | -4.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 8.8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 600ns |
| Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4538BCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
