
Timers & Support Products Programmable Timer
Onsemi CD4541BCN_Q technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Number of Timers/Counters | 1 |
| Propagation Delay | 2000ns |
| Series | CD4541BC |
| RoHS | Not Compliant |
No datasheet is available for this part.