The CD74HC4046AMT is a CMOS PLL oscillator with a maximum operating frequency of 1.9MHz and a nominal supply current of 8uA. It is available in a surface mount SOIC package and is compliant with lead-free requirements. The device operates over a temperature range of -55°C to 125°C and features a PLL function. It is packaged on a cut tape and is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 38MHz |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 1.9MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Nominal Supply Current | 8uA |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| PLL | Yes |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |