This 1-bit CMOS logic gate from Onsemi operates at frequencies up to 32MHz and is suitable for surface mount applications. The device is packaged in a SOIC package and is lead-free. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The CD74HC7046AMT is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |