The CD74HCT7046AM96 is a 1-bit CMOS PLL clock generator from Onsemi. It operates at a maximum frequency of 13MHz and has a nominal supply current of 8uA. The device is packaged in a TSOP package and is suitable for surface mount applications. It has a maximum operating temperature range of 0-70°C and is lead free.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSOP |
| Frequency | 38MHz |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 13MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 8uA |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |