The CDCLVC1106PW is a single ECL input amplifier from Onsemi, packaged in a TSSOP surface mount package. It operates over a temperature range of -40°C to 85°C and is compliant with lead-free requirements. The device has a nominal supply current of 6mA and a maximum frequency of 1.5GHz. It is available in a rail or tube packaging format and meets the requirements for Reach SVHC compliance.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Frequency | 250MHz |
| Input | ECL |
| Lead Free | Lead Free |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 6mA |
| Number of Circuits | 1 |
| Number of Outputs | 6 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Series | 10EL |
| RoHS | Compliant |