The CM1213-02SR is a low current diode from Onsemi, rated for 6V operating supply voltage and 8uA current rating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a SOT-143-4 case and is available in quantities of 3000 per reel. The CM1213-02SR is RoHS compliant and features solder termination.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-143-4 |
| Current Rating | 8uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 6V |
| RoHS | Compliant |